HTMS8201FTB/AF,115 | ||
---|---|---|
DigiKey Part Number | HTMS8201FTB/AF,115-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HTMS8201FTB/AF,115 | |
Description | RFID TAG R/W 100-150KHZ ENCAP | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 1.76kb (User) Memory 100kHz ~ 150kHz ISO 11784, ISO 11785 Encapsulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 100kHz ~ 150kHz | |
Memory Type | Read/Write | |
Writable Memory | 1.76kb (User) | |
Standards | ISO 11784, ISO 11785 | |
Operating Temperature | - | |
Size / Dimension | 0.118" L x 0.079" W (3.00mm x 2.00mm) | |
Base Product Number |