HEF4585BT,653 | ||
---|---|---|
DigiKey Part Number | HEF4585BT,653-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HEF4585BT,653 | |
Description | IC COMPARATOR MAG 4BIT 16SO | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 3V ~ 15V | |
Current - Output High, Low | 3mA, 3mA | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Current - Quiescent (Iq) | 80 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |