HEF4044BT,653 | |
---|---|
DigiKey Part Number | 568-8230-2-ND - Tape & Reel (TR) 568-8230-1-ND - Cut Tape (CT) 568-8230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4044BT,653 |
Description | IC R/S LATCH 3-STATE QUAD 16SOIC |
Customer Reference | |
Detailed Description | S-R Latch 4 Channel 4:4 IC Tri-State 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4044BT,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | S-R Latch | |
Circuit | 4:4 | |
Output Type | Tri-State | |
Voltage - Supply | 3V ~ 15V | |
Independent Circuits | 4 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 3mA, 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |