HEF4000BT,652 | ||
---|---|---|
DigiKey Part Number | 568-3069-5-ND | |
Manufacturer | ||
Manufacturer Product Number | HEF4000BT,652 | |
Description | IC DUAL 3-IN NOR GATE 14-SOIC | |
Customer Reference | ||
Detailed Description | NOR/INVERT Gate Configurable 2 Circuit 7 Input (3, 3, 1) Input 14-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | NOR/INVERT Gate | |
Number of Circuits | 2 | |
Number of Inputs | 7 Input (3, 3, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 3mA, 3mA | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |