FXTH87EK116T1 | |
---|---|
DigiKey Part Number | 568-FXTH87EK116T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FXTH87EK116T1 |
Description | SENSOR MULT PRESSURE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor RF Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Pressure | |
Output Type | RF | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥39.16778 | ¥78,335.56 |