FRDMGD3160DSBHB | ||
---|---|---|
DigiKey Part Number | 568-FRDMGD3160DSBHB-ND | |
Manufacturer | ||
Manufacturer Product Number | FRDMGD3160DSBHB | |
Description | GD3160 HALF-BRIDGE EVAL KIT | |
Customer Reference | ||
Detailed Description | GD3160, KL25Z Gate Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | GD3160, KL25Z | |
Primary Attributes | 1-Channel (Single) | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,199.21000 | ¥6,199.21 |