FRDM-STBC-AGM04 | ||
---|---|---|
DigiKey Part Number | 568-13460-ND | |
Manufacturer | ||
Manufacturer Product Number | FRDM-STBC-AGM04 | |
Description | FRDM BOARD FORMMA8652/MAG311 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | FXAS21002C, MAG3110, MMA8652FC - Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 3 Axis | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | FXAS21002C, MAG3110, MMA8652FC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.07000 | ¥271.07 |