FRDM-KW36 | ||
---|---|---|
DigiKey Part Number | 568-14680-ND | |
Manufacturer | ||
Manufacturer Product Number | FRDM-KW36 | |
Description | FREEDOM BOARD KINETIS KW35/36 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Kinetis W KW35, KW36 Transceiver; Bluetooth® 5.x 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x | |
Frequency | 2.4GHz | |
For Use With/Related Products | KW35, KW36 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥752.30000 | ¥752.30 |