FRDM-K64F-AGM01 | ||
---|---|---|
DigiKey Part Number | FRDM-K64F-AGM01-ND | |
Manufacturer | ||
Manufacturer Product Number | FRDM-K64F-AGM01 | |
Description | EVB KIT FRDM-K64F/FRDM-STBCAGM01 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | K24, K63, K64, FXAS21002, FXOS8700, mbed-Enabled Development Kinetis Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | K24, K63, K64, FXAS21002, FXOS8700, mbed-Enabled Development | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥643.78000 | ¥643.78 |