FRDM-33926ESEVM | ||
---|---|---|
DigiKey Part Number | FRDM-33926ESEVM-ND | |
Manufacturer | ||
Manufacturer Product Number | FRDM-33926ESEVM | |
Description | FREEDOM BOARD MC33926 | |
Customer Reference | ||
Detailed Description | MC33926 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MC33926 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,124.24000 | ¥1,124.24 |