DSPB56720CAG | ||
---|---|---|
DigiKey Part Number | DSPB56720CAG-ND | |
Manufacturer | ||
Manufacturer Product Number | DSPB56720CAG | |
Description | DSP 24BIT AUD 200MHZ 144-LQFP | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DSPB56720CAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 200MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 744kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.00V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥261.78460 | ¥78,535.38 |