DSPB56362AG120 | ||
---|---|---|
DigiKey Part Number | DSPB56362AG120-ND | |
Manufacturer | ||
Manufacturer Product Number | DSPB56362AG120 | |
Description | IC DSP 24BIT AUD 120MHZ 144-LQFP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Processor | |
Interface | Host Interface, I2C, SAI, SPI | |
Clock Rate | 120MHz | |
Non-Volatile Memory | ROM (126kB) | |
On-Chip RAM | 42kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 3.30V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |