DSP56311VL150R2 | ||
---|---|---|
DigiKey Part Number | DSP56311VL150R2TR-ND - Tape & Reel (TR) DSP56311VL150R2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DSP56311VL150R2 | |
Description | IC DSP 24BIT 150MHZ 196-MAPBGA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, SSI, SCI | |
Clock Rate | 150MHz | |
Non-Volatile Memory | ROM (576B) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.80V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Base Product Number |