DEMO9S12XDT512E | ||
---|---|---|
DigiKey Part Number | DEMO9S12XDT512E-ND | |
Manufacturer | ||
Manufacturer Product Number | DEMO9S12XDT512E | |
Description | MC9S12XDT512 EVAL BRD | |
Customer Reference | ||
Detailed Description | MC9S12XDT512 HCS12X HCS12X MCU 16-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | HCS12X | |
Platform | - | |
Utilized IC / Part | MC9S12XDT512 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,822.97000 | ¥1,822.97 |