CWA-LS-SPLST-NL | ||
---|---|---|
DigiKey Part Number | CWA-LS-SPLST-NL-ND | |
Manufacturer | ||
Manufacturer Product Number | CWA-LS-SPLST-NL | |
Description | DEV SUITE CW NTWK LIC SPEC LOCK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Integrated Development Environment (IDE) 1 Year Floating Node Code Warrior™ Software Programming | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Specialist | |
License Length | 1 Year | |
License - User Details | Floating Node | |
Operating System | Linux, Windows | |
For Use With/Related Products | Code Warrior™ Software | |
Media Delivery Type | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48,214.40000 | ¥48,214.40 |