BYM357X,127 | ||
---|---|---|
DigiKey Part Number | BYM357X,127-ND | |
Manufacturer | ||
Manufacturer Product Number | BYM357X,127 | |
Description | DIODE ARR GP 1500V 15.7A TO220F | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 1500 V 15.7A Through Hole TO-220-3 Full Pack, Isolated Tab | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1500 V | |
Current - Average Rectified (Io) (per Diode) | 15.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 6.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 1500 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |