BY229-600,127 | ||
---|---|---|
DigiKey Part Number | BY229-600,127-ND | |
Manufacturer | ||
Manufacturer Product Number | BY229-600,127 | |
Description | DIODE GEN PURP 500V 8A TO220AC | |
Customer Reference | ||
Detailed Description | Diode 500 V 8A Through Hole TO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 135 ns | |
Current - Reverse Leakage @ Vr | 400 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |