BTS7205UHP | ||
---|---|---|
DigiKey Part Number | 568-BTS7205UHPTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BTS7205UHP | |
Description | RX ANALOG FRONT-END IC WITH BYPA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 3.3GHz ~ 4.2GHz 5G, LTE 32-HVQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | 5G, LTE | |
Frequency | 3.3GHz ~ 4.2GHz | |
Features | 3.3V Supply Voltage | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥52.67313 | ¥316,038.78 |