BGA2801,115 | ||
---|---|---|
DigiKey Part Number | 568-6208-2-ND - Tape & Reel (TR) 568-6208-1-ND - Cut Tape (CT) 568-6208-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGA2801,115 | |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 0dBm | |
Gain | 23dB | |
Noise Figure | 3.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 14.3mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.85700 | ¥28.57 |
25 | ¥2.57760 | ¥64.44 |
100 | ¥2.25510 | ¥225.51 |
250 | ¥1.97880 | ¥494.70 |
500 | ¥1.74860 | ¥874.30 |
1,000 | ¥1.38048 | ¥1,380.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28848 | ¥3,865.44 |
6,000 | ¥1.22407 | ¥7,344.42 |
15,000 | ¥1.17344 | ¥17,601.60 |
30,000 | ¥1.14123 | ¥34,236.90 |