BGA2003,115 | |
---|---|
DigiKey Part Number | 568-2063-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA2003,115 |
Description | IC AMP CELLULAR 1.8GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, DECT, PHS, SATV 1.8GHz CMPAK-4 |
Datasheet | Datasheet |
EDA/CAD Models | BGA2003,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.8GHz | |
P1dB | - | |
Gain | 16dB | |
Noise Figure | 1.8dB ~ 2dB | |
RF Type | Cellular, DECT, PHS, SATV | |
Voltage - Supply | 4.5V | |
Current - Supply | 30mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 | |
Base Product Number |