BGA2002,115 | |
---|---|
DigiKey Part Number | BGA2002,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGA2002,115 |
Description | IC RF AMP GP 0HZ-2.2GHZ CMPAK-4 |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz CMPAK-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | -2dBm | |
Gain | 19.5dB | |
Noise Figure | 1.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V | |
Current - Supply | 4.5mA | |
Test Frequency | 1.8GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | CMPAK-4 | |
Base Product Number |