BAT54T,115 | ||
---|---|---|
DigiKey Part Number | 568-11088-2-ND - Tape & Reel (TR) 568-11088-1-ND - Cut Tape (CT) 568-11088-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54T,115 | |
Description | DIODE SCHOTTKY 30V 200MA SC75 | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SC-75 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-75 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |