BAP64LX,315 | ||
---|---|---|
DigiKey Part Number | 568-BAP64LX,315TR-ND - Tape & Reel (TR) 568-BAP64LX,315CT-ND - Cut Tape (CT) 568-BAP64LX,315DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAP64LX,315 | |
Description | RF DIODE PIN 60V 150MW SOD2 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 60V 100 mA 150 mW SOD2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 60V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.3pF @ 20V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.50000 | ¥3.50 |
10 | ¥2.65000 | ¥26.50 |
25 | ¥2.39000 | ¥59.75 |
100 | ¥1.65040 | ¥165.04 |
250 | ¥1.38988 | ¥347.47 |
500 | ¥1.12940 | ¥564.70 |
1,000 | ¥0.86875 | ¥868.75 |
2,500 | ¥0.78186 | ¥1,954.65 |
5,000 | ¥0.73843 | ¥3,692.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.67327 | ¥6,732.70 |
30,000 | ¥0.62984 | ¥18,895.20 |
50,000 | ¥0.56468 | ¥28,234.00 |
100,000 | ¥0.55599 | ¥55,599.00 |