BAP50LX,315 | ||
---|---|---|
DigiKey Part Number | 568-14518-2-ND - Tape & Reel (TR) 568-14518-1-ND - Cut Tape (CT) 568-14518-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAP50LX,315 | |
Description | RF DIODE PIN 50V 150MW SOD2 | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 50V 50 mA 150 mW SOD2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 50V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.35pF @ 5V, 1MHz | |
Resistance @ If, F | 3Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 150 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SOD-882 | |
Supplier Device Package | SOD2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.30900 | ¥23.09 |
25 | ¥2.02280 | ¥50.57 |
100 | ¥1.30970 | ¥130.97 |
250 | ¥1.08388 | ¥270.97 |
500 | ¥0.86712 | ¥433.56 |
1,000 | ¥0.66478 | ¥664.78 |
2,500 | ¥0.57806 | ¥1,445.15 |
5,000 | ¥0.52026 | ¥2,601.30 |