ASL5115EVBMST | ||
---|---|---|
DigiKey Part Number | 568-ASL5115EVBMST-ND | |
Manufacturer | ||
Manufacturer Product Number | ASL5115EVBMST | |
Description | ASL5115EVBMST | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | ASL5115 12, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 1.5A | |
Outputs and Type | 12, Non-Isolated | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 4.5V ~ 5.5V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ASL5115 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,483.29000 | ¥1,483.29 |
10 | ¥1,420.61700 | ¥14,206.17 |
25 | ¥1,389.27920 | ¥34,731.98 |