AFLP5G35645T6 | ||
---|---|---|
DigiKey Part Number | 568-AFLP5G35645T6TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AFLP5G35645T6 | |
Description | AIRFAST PRE-DRIVER MODULE, 3400- | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 3.4GHz ~ 3.8GHz 17-HLFLGA (4x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 3.4GHz ~ 3.8GHz | |
P1dB | 29dBm | |
Gain | 31.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 2.2mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 17-LFLGA Exposed Pad | |
Supplier Device Package | 17-HLFLGA (4x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥26.97690 | ¥134,884.50 |