ADC1415S125F2/DB | ||
---|---|---|
DigiKey Part Number | 568-8450-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC1415S125F2/DB | |
Description | BOARD DEMO FOR ADC1415S125 | |
Customer Reference | ||
Detailed Description | ADC1415S125 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | Serial | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADC1415S125 | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,857.48000 | ¥2,857.48 |