ADC1412D105HN/C1,5 | ||
---|---|---|
DigiKey Part Number | 568-6603-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC1412D105HN/C1,5 | |
Description | IC ADC 14BIT PIPELINED 64HVQFN | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-HVQFN (9x9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.85V ~ 3.4V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-HVQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |