ADC1115S125/DB,598 | ||
---|---|---|
DigiKey Part Number | 568-6894-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC1115S125/DB,598 | |
Description | BOARD EVALUATION FOR ADC1115S125 | |
Customer Reference | ||
Detailed Description | ADC1115S125 - 11 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 125M | |
Data Interface | SPI | |
Input Range | 1 ~ 2Vpp | |
Power (Typ) @ Conditions | 840mW @ 125MSPS | |
Utilized IC / Part | ADC1115S125 | |
Supplied Contents | Board(s), Cable(s), Power Supply | |
Base Product Number |