ADC1004S040TS/C1:1 | ||
---|---|---|
DigiKey Part Number | 568-4431-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC1004S040TS/C1:1 | |
Description | IC ADC 10BIT 28SSOP | |
Customer Reference | ||
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 28-SSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | - | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |