ADC0801S040/DB | ||
---|---|---|
DigiKey Part Number | 568-6887-ND | |
Manufacturer | ||
Manufacturer Product Number | ADC0801S040/DB | |
Description | BOARD EVALUATION FOR ADC0801S040 | |
Customer Reference | ||
Detailed Description | ADC0801S040 - 8 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Parallel | |
Input Range | 1.8Vpp | |
Power (Typ) @ Conditions | 30mW @ 40MSPS | |
Utilized IC / Part | ADC0801S040 | |
Supplied Contents | Board(s) | |
Base Product Number |