A1006TL/TA1NXZ | ||
---|---|---|
DigiKey Part Number | 568-13635-2-ND - Tape & Reel (TR) 568-13635-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | A1006TL/TA1NXZ | |
Description | IC SECURE AUTHENTICATOR 6HXSON | |
Customer Reference | ||
Detailed Description | Secure Authenticator 6-HXSON (2x2) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Secure Authenticator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-HXSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.32400 | ¥83.24 |
25 | ¥8.22240 | ¥205.56 |
50 | ¥8.17320 | ¥408.66 |
100 | ¥7.30710 | ¥730.71 |
250 | ¥7.24556 | ¥1,811.39 |
500 | ¥7.13852 | ¥3,569.26 |
1,000 | ¥6.88313 | ¥6,883.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.33942 | ¥25,357.68 |
8,000 | ¥6.26941 | ¥50,155.28 |
12,000 | ¥6.06344 | ¥72,761.28 |