74LV123N,112 | ||
---|---|---|
DigiKey Part Number | 568-2923-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 74LV123N,112 | |
Description | IC MULTIVIBRATOR 14NS 16DIP | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 14 ns 16-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 14 ns | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |