74HCT688D,652 | ||
---|---|---|
DigiKey Part Number | 568-1563-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HCT688D,652 | |
Description | IC COMPARATOR IDENTITY 8BIT 20SO | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | 74HCT688D,652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Identity Comparator | |
Number of Bits | 8 | |
Output | Active Low | |
Output Function | A=B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Mounting Type | Surface Mount | |
Base Product Number |