74HCT563D,652 | ||
---|---|---|
DigiKey Part Number | 74HCT563D,652-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HCT563D,652 | |
Description | IC OCT D TRANSP LATCH INV 20SOIC | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 18ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |