74HCT423PW,118 | |
---|---|
DigiKey Part Number | 568-8924-2-ND - Tape & Reel (TR) 568-8924-1-ND - Cut Tape (CT) 568-8924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT423PW,118 |
Description | IC MULTIVIBRATOR 22NS 16TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |