74HC283N,652 | ||
---|---|---|
DigiKey Part Number | 568-7809-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 74HC283N,652 | |
Description | IC 4BIT BINARY FULL ADDER 16-DIP | |
Customer Reference | ||
Detailed Description | Binary Full Adder with Fast Carry IC 16-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Full Adder with Fast Carry | |
Supply Voltage | 2V ~ 6V | |
Number of Bits | 4 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |