74HC221DB,118 | ||
---|---|---|
DigiKey Part Number | 568-8863-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74HC221DB,118 | |
Description | IC MULTIVIBRATOR 19NS 16SSOP | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 19 ns 16-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 19 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |