74CBTLVD3245DS,118 | ||
---|---|---|
DigiKey Part Number | 568-11576-2-ND - Tape & Reel (TR) 568-11576-1-ND - Cut Tape (CT) 568-11576-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74CBTLVD3245DS,118 | |
Description | IC BUS SWITCH 8 X 1:1 20SSOP | |
Customer Reference | ||
Detailed Description | Bus Switch 8 x 1:1 20-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |