74AHCT1G06GV,125 | ||
---|---|---|
DigiKey Part Number | 74AHCT1G06GV,125-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74AHCT1G06GV,125 | |
Description | IC INVERTER 1CH 1-INP 5TSOP | |
Customer Reference | ||
Detailed Description | Inverter IC 1 Channel Open Drain 5-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |