74ABT841D,602 | |
---|---|
DigiKey Part Number | 74ABT841D,602-ND |
Manufacturer | |
Manufacturer Product Number | 74ABT841D,602 |
Description | IC 10BIT BUS INTRFC LATCH 24SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |