74ABT16373BDL,118 | ||
---|---|---|
DigiKey Part Number | 568-8770-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 74ABT16373BDL,118 | |
Description | IC 16BIT D TYPE LATCH 48SSOP | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74ABT16373BDL,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |