1PS184,115 | ||
---|---|---|
DigiKey Part Number | 1PS184,115-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1PS184,115 | |
Description | DIODE ARRAY GP 80V 215MA SMT3 | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3; MPAK | |
Base Product Number |