AA006-02 | ||
---|---|---|
DigiKey Part Number | 391-1020-5-ND | |
Manufacturer | ||
Manufacturer Product Number | AA006-02 | |
Description | SENSOR MR WHEAT BRDG 8SOIC | |
Customer Reference | ||
Detailed Description | Magnetoresistive Sensor Single Axis 8-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NVE Corp/Sensor Products | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Magnetoresistive | |
Axis | Single | |
Output Type | Wheatstone Bridge | |
Sensing Range | 0.5mT ~ 3.5mT | |
Voltage - Supply | 1V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -50°C ~ 125°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) |