IL 710S-1ETR7 | ||
---|---|---|
DigiKey Part Number | 390-IL710S-1ETR7TR-ND - Tape & Reel (TR) 390-IL710S-1ETR7CT-ND - Cut Tape (CT) 390-IL710S-1ETR7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IL 710S-1ETR7 | |
Description | IC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RS422, RS485 Digital Isolator 2500Vrms 1 Channel 150Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | RS422, RS485 | |
Isolated Power | Yes | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.86900 | ¥408.69 |
25 | ¥38.63160 | ¥965.79 |
100 | ¥33.48220 | ¥3,348.22 |
250 | ¥31.76516 | ¥7,941.29 |
500 | ¥28.50278 | ¥14,251.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.03850 | ¥24,038.50 |
2,000 | ¥22.83657 | ¥45,673.14 |