IL 612A-3E | |
---|---|
DigiKey Part Number | 390-IL612A-3E-ND |
Manufacturer | |
Manufacturer Product Number | IL 612A-3E |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 10Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | IL 612A-3E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 75ns, 25ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10µs, 10µs (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.27000 | ¥54.27 |
10 | ¥49.06200 | ¥490.62 |
25 | ¥46.77640 | ¥1,169.41 |
100 | ¥40.61670 | ¥4,061.67 |
300 | ¥38.79167 | ¥11,637.50 |
500 | ¥35.36880 | ¥17,684.40 |
1,000 | ¥30.80509 | ¥30,805.09 |
2,500 | ¥29.66418 | ¥74,160.45 |