NU-LB-MINI51 | ||
---|---|---|
DigiKey Part Number | NU-LB-MINI51-ND | |
Manufacturer | ||
Manufacturer Product Number | NU-LB-MINI51 | |
Description | MINI54LAN EVAL BRD | |
Customer Reference | ||
Detailed Description | MINI54LAN NuMicro™ ARM® Cortex®-M0 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0 | |
Platform | - | |
Utilized IC / Part | MINI54LAN | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | CooCox, IAR EW, Keil MDK |