NT-ML51EB | ||
---|---|---|
DigiKey Part Number | 816-NT-ML51EB-ND | |
Manufacturer | ||
Manufacturer Product Number | NT-ML51EB | |
Description | 8051 ML51EB EVAL BRD | |
Customer Reference | ||
Detailed Description | ML51EB9AE NuTiny NuMicro® 8051 MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | ML51EB9AE | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.23000 | ¥205.23 |