NK-ML51SD | ||
---|---|---|
DigiKey Part Number | 816-NK-ML51SD-ND | |
Manufacturer | ||
Manufacturer Product Number | NK-ML51SD | |
Description | AN EVALUATION/DEVELOPMENT KIT FO | |
Customer Reference | ||
Detailed Description | ML51 NuMaker NuMicro® 8051 MCU 8-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MCU 8-Bit | |
Core Processor | 8051 | |
Platform | ||
Utilized IC / Part | ML51 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.28000 | ¥246.28 |