ISD5116PY | ||
---|---|---|
DigiKey Part Number | ISD5116PY-ND | |
Manufacturer | ||
Manufacturer Product Number | ISD5116PY | |
Description | IC VOICE REC/PLAY 17MN 28S 28DIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Voice Record/Playback IC Multiple Message 8 Min 44 Sec ~ 17 Min 28 Sec I2C 28-DIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Interface | I2C | |
Input Signal | Analog - Single Ended, Microphone | |
Output Signal | Analog - Single Ended, Analog Differential, PWM Speaker Output | |
Sampling Frequency | 4 ~ 8kHz | |
Duration | 8 Min 44 Sec ~ 17 Min 28 Sec | |
Filter Pass Band | 1.7 ~ 3.4kHz | |
Messaging | Multiple | |
Oscillator Type | Internal/External | |
Features | Auto Mute, Automatic Gain Control, Digital Data Storage, Volume Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Voltage - Supply | 2.7 V ~ 3.3 V | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.64000 | ¥97.64 |
15 | ¥93.92667 | ¥1,408.90 |